Digital Panel Meters ACA TRMS 5A 4.5
Simpson Electric M24500460 technical specifications.
| Accuracy | 0.5% |
| Approvals | UL |
| Current Rating | 5A |
| Depth | 2.36inch |
| Display Type | LCD |
| Height | 24.1mm |
| Input Current | 5A |
| Length | 72.1mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 4A |
| Power Consumption | 2.4W |
| Series | M245 |
| Width | 59.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric M24500460 to view detailed technical specifications.
No datasheet is available for this part.