
Frequency Counters S662 SERIES COUNTER
Sign in to ask questions about the Simpson Electric S662-1-2-2-1-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric S662-1-2-2-1-0 technical specifications.
| Approvals | UL, CE |
| Package/Case | 120 |
| Depth | 82.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Power Consumption | 3W |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric S662-1-2-2-1-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
