Tester, Railroad, 250Mv-600Vdc, 3-600Vac; Resistance Measurement Range: 1Ohm, 100Ohm, 1Kohm; Voltage Measuring Range...
Checking distributor stock and pricing after the page loads.
| Height | 133.4mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Weight | 1.14kg |
| Width | 181mm |
| RoHS | Compliant |