Conn Power SKT 2 POS 12.7mm ST Thru-Hole
Singatron 2AC-00500030 technical specifications.
| Type | Power |
| Gender | SKT |
| Number of Contacts | 2 |
| Terminal Pitch | 12.7mm |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.