Conn Telephone/Telecom F 3 POS RA Thru-Hole
Singatron 2DC-0006D100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Housing Color | Black |
| Mount | Through Hole |
| Package Quantity | 500 |
| Series | 2DC |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.