Conn Power F 2 POS Solder RA Thru-Hole
Singatron 2DC-G313-B01 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.