Conn HDMI RCP 19 POS 0.5mm SMD 19 Terminal 1 Port
Singatron 2HE-51U1-N02 technical specifications.
| Type | HDMI Type A |
| Gender | RCP |
| Number of Contacts | 19 |
| Terminal Pitch | 0.5mm |
| Mounting | Surface Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.