
This 4-position through-hole circular connector from Singatron features a shielded design and is suitable for operating temperatures between -40°C and 85°C. The connector is lead-free and has a termination of solder. It is available in bulk packaging with a quantity of 500 units.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Features | Shielded |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2MJ |
| Termination | Solder |
| RoHS | Not Compliant |