Sign in to ask questions about the Singatron 62000-5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Singatron 62000-5P technical specifications.
| Color | Black |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 62000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Singatron 62000-5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
