Singatron 62000-6P technical specifications.
| Color | Black |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 62000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Singatron 62000-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
