
Singatron 63000-4P technical specifications.
| Color | Black |
| Insulation Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 63000 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.