
This 7-position circular connector features a current rating of 2A and an operating temperature range of -40°C to 85°C. It has a plastic insulation material and is terminated with solder. The connector is available in bulk packaging with 500 units per package.
Singatron 63000-7P technical specifications.
| Color | Black |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 63000 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.
