Conn D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole
Singatron DR-B25SB-G-300-C technical specifications.
| Type | D-Subminiature |
| Contact Gender | RCP |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
No datasheet is available for this part.