Micro USB Type B receptacle uses a 5-pin female contact arrangement with right-angle surface-mount termination and two metal feet. The connector is rated for 1 A per contact terminal and 30 V DC operation. Contact resistance is specified at 50 milliohms maximum, with 300 V AC dielectric withstand voltage and 100 megaohms minimum insulation resistance. The housing is black UL 94V-0 LCP thermoplastic, with copper-alloy contacts and shell. The contact finish uses plated gold in the mating area, and the shell has nickel plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Singatron MISB-SWMM-5B-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector type | Micro USB Type B receptacle |
| Gender | Female |
| Number of contacts | 5 |
| Mounting orientation | 90° right angle SMT |
| Current rating | 1 per contact terminalA |
| Voltage rating | 30V DC |
| Contact resistance | 50 maxmΩ |
| Dielectric withstand voltage | 300 at sea levelV AC |
| Insulation resistance | 100 minMΩ |
| Mate force | 3.0 maxkgf |
| Unmate force | 0.7 minkgf |
| Terminal retention | 0.5 minkgf |
| Housing material | High-temperature thermoplastic LCP, black, UL 94V-0 |
| Contact material | Copper alloy C5191, T=0.15 |
| Shell material | Copper alloy C2680, T=0.25 |
| Contact finish | Gold plated in mating area |
| Shell finish | Nickel plating |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Singatron MISB-SWMM-5B-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Singatron MISB-SWMM-5B-LF
Bill of materials for the ESP32-PoE-ISO Rev H, an IoT development board with PoE 3kV isolation, Ethernet, WiFi, Bluetooth, and battery charging capabilities.