Singatron YE-1153 technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.