Conn Mini Circular DIN SKT 4 POS ST Cable Mount 4 Terminal 1 Port
Singatron YE-1334 technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Shell Finish | Nickel |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.