N-channel enhancement-mode MOSFET provides a 100 V drain-source voltage rating and an 80 A continuous drain current rating at 25 °C case temperature. The TO-220 device has a typical on-resistance of 6 mΩ at 10 V gate drive and 40 A drain current. It supports 175 °C maximum junction temperature, 300 W maximum power dissipation, and low junction-to-case thermal resistance. The device is specified as lead-free, halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sinopower Semiconductor SM1108NSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel enhancement-mode MOSFET |
| Drain-Source Voltage | 100V |
| Gate-Source Voltage | ±25V |
| Continuous Drain Current | 80 at Tc=25°CA |
| Pulsed Drain Current | 480A |
| Maximum Power Dissipation | 300 at Tc=25°CW |
| Maximum Junction Temperature | 175°C |
| Storage Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case | 0.5°C/W |
| Thermal Resistance Junction-to-Ambient | 62.5°C/W |
| Drain-Source Breakdown Voltage | 100 minV |
| Gate Threshold Voltage | 2 min, 3 typ, 4 maxV |
| Drain-Source On-State Resistance | 6 typ, 7.4 max at Vgs=10V, Id=40AmΩ |
| Diode Forward Voltage | 0.8 typ, 1.1 maxV |
| Input Capacitance | 3400 typ, 4420 maxpF |
| Output Capacitance | 900 typpF |
| Reverse Transfer Capacitance | 400 typpF |
| Total Gate Charge | 110 typ, 160 maxnC |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Sinopower Semiconductor SM1108NSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.