N-channel power MOSFET family members use 100 V drain-source breakdown voltage and ±20 V gate-source rating. Continuous drain current is listed up to 87 A to 90 A at case temperature 25 °C depending on the orderable suffix and package. Maximum on-resistance is specified from 7.4 mΩ to 7.7 mΩ at 10 V gate drive, with logic-level 4.5 V ratings also provided. Gate threshold voltage is specified from 1 V to 3 V, and typical input capacitance is 3000 pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sinopower Semiconductor SM1A65NHU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Configuration | N-channel |
| Drain-source breakdown voltage | 100V |
| Gate-source voltage | ±20V |
| Continuous drain current at TC=25°C | 87 to 90A |
| Continuous drain current at TA=25°C | 12.4 to 12.7A |
| Gate threshold voltage minimum | 1V |
| Gate threshold voltage typical | 2V |
| Gate threshold voltage maximum | 3V |
| Drain-source on-resistance at VGS=10V maximum | 7.4 to 7.7mΩ |
| Drain-source on-resistance at VGS=4.5V maximum | 9.5 to 10mΩ |
| Gate resistance typical | 1.5Ω |
| Input capacitance typical | 3000pF |
| Output capacitance typical | 410pF |
| Reverse transfer capacitance typical | 40pF |
| Total gate charge at 10V typical | 50 to 57nC |
| Total gate charge at 10V maximum | 70 to 80nC |
Download the complete datasheet for Sinopower Semiconductor SM1A65NHU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.