N-channel power MOSFET rated for 30 V drain-source and ±20 V gate-source operation. It supports continuous drain current up to 100 A at TC=25°C or 36 A at TA=25°C, with maximum RDS(on) of 1.14 mΩ at 10 V and 1.7 mΩ at 4.5 V. The device is offered in a DFN5x6A-8_EP1 package and lists typical input, output, and reverse transfer capacitances of 9050 pF, 970 pF, and 576 pF. Total gate charge is 153 nC typical at 10 V and 73 nC typical at 4.5 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sinopower Semiconductor SM4391NAKP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | MOSFET |
| Channel type | N |
| Drain-source voltage | 30V |
| Gate-source voltage | ±20V |
| Continuous drain current (TC=25°C) | 100A |
| Continuous drain current (TA=25°C) | 36A |
| Threshold voltage min | 1.3V |
| Threshold voltage typ | 1.7V |
| Threshold voltage max | 2.5V |
| RDS(on) max at VGS=10V | 1.14mΩ |
| RDS(on) max at VGS=4.5V | 1.7mΩ |
| Gate resistance typ | 1Ω |
| Gate resistance max | 2Ω |
| Input capacitance typ | 9050pF |
| Output capacitance typ | 970pF |
| Reverse transfer capacitance typ | 576pF |
| Total gate charge typ at 10V | 153nC |
| Total gate charge max at 10V | 214nC |
| Total gate charge typ at 4.5V | 73nC |
| Gate-source charge | 27nC |
| Gate-drain charge | 27nC |
Download the complete datasheet for Sinopower Semiconductor SM4391NAKP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.