N-channel power MOSFET with a 30 V drain-source rating and a ±20 V gate-source rating. Continuous drain current is rated to 100 A at TC = 25°C and 41 A at TA = 25°C. Maximum on-resistance is 0.9 mΩ at 10 V and 1.3 mΩ at 4.5 V. Typical capacitances are 6075 pF input, 3243 pF output, and 304 pF reverse transfer, with typical total gate charge of 85 nC at 10 V. The device is offered in a DFN5x6A-8_EP1 package and is listed as New.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sinopower Semiconductor SM4520NHKP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channel Type | N |
| Drain-Source Breakdown Voltage | 30V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (TC=25°C) | 100A |
| Continuous Drain Current (TA=25°C) | 41A |
| Gate Threshold Voltage Min | 1.2V |
| Gate Threshold Voltage Typ | 1.6V |
| Gate Threshold Voltage Max | 2.5V |
| RDS(on) Max @ VGS=10V | 0.9mΩ |
| RDS(on) Max @ VGS=4.5V | 1.3mΩ |
| Gate Resistance Typ | 1Ω |
| Gate Resistance Max | 2Ω |
| Input Capacitance Typ | 6075pF |
| Output Capacitance Typ | 3243pF |
| Reverse Transfer Capacitance Typ | 304pF |
| Total Gate Charge Typ @ 10V | 85nC |
| Total Gate Charge Max @ 10V | 119nC |
| Total Gate Charge Typ @ 4.5V | 38nC |
| Gate-Source Charge | 16nC |
| Gate-Drain Charge | 7nC |
Download the complete datasheet for Sinopower Semiconductor SM4520NHKP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.