N-channel enhancement-mode power MOSFET rated for 30 V drain-source voltage and ±20 V gate-source voltage. It is offered in a DFN5x6A-8_EP1 package and supports continuous drain current up to 219 A at TC = 25°C or 37.4 A at TA = 25°C. Maximum on-resistance is 1.05 mΩ at VGS = 10 V and 1.65 mΩ at VGS = 4.5 V. Typical input, output, and reverse-transfer capacitances are 5485 pF, 1850 pF, and 115 pF, respectively. Typical total gate charge is 85 nC at 10 V and 41.6 nC at 4.5 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sinopower Semiconductor SM4521NQKP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Configuration | N |
| Drain-Source Voltage | 30V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (TC=25°C) | 219A |
| Continuous Drain Current (TA=25°C) | 37.4A |
| Gate Threshold Voltage Min | 1.2V |
| Gate Threshold Voltage Typ | 1.6V |
| Gate Threshold Voltage Max | 2.2V |
| RDS(on) Max @ VGS=10V | 1.05mΩ |
| RDS(on) Max @ VGS=4.5V | 1.65mΩ |
| Gate Resistance Typ | 1Ω |
| Gate Resistance Max | 2Ω |
| Input Capacitance Typ | 5485pF |
| Output Capacitance Typ | 1850pF |
| Reverse Transfer Capacitance Typ | 115pF |
| Total Gate Charge Typ @ 10V | 85nC |
| Total Gate Charge Max @ 10V | 119nC |
| Total Gate Charge Typ @ 4.5V | 41.6nC |
| Gate-Source Charge | 15nC |
| Gate-Drain Charge | 10.8nC |
Download the complete datasheet for Sinopower Semiconductor SM4521NQKP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.