This N-channel power MOSFET is rated for 60 V drain-to-source voltage and ±25 V gate-to-source voltage. The device supports 160 A continuous drain current at TC = 25°C and 16 A at TA = 25°C. Maximum RDS(on) is 3.6 mΩ at 10 V gate drive. Typical input, output, and reverse-transfer capacitances are 6000 pF, 920 pF, and 435 pF, and total gate charge is 115 nC typical at 10 V. It is offered in a TO-220 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sinopower Semiconductor SM6009NSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sinopower Semiconductor SM6009NSF technical specifications.
| Configuration | N |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±25V |
| Continuous Drain Current (TC=25°C) | 160A |
| Continuous Drain Current (TA=25°C) | 16A |
| Gate Threshold Voltage (min) | 2V |
| Gate Threshold Voltage (typ) | 3V |
| RDS(on) max @ VGS=10V | 3.6mΩ |
| Gate Resistance (typ) | 1Ω |
| Input Capacitance (typ) | 6000pF |
| Output Capacitance (typ) | 920pF |
| Reverse Transfer Capacitance (typ) | 435pF |
| Total Gate Charge (typ) @ 10V | 115nC |
| Total Gate Charge (max) @ 10V | 160nC |
| Gate-Source Charge | 35nC |
| Gate-Drain Charge | 30nC |
Download the complete datasheet for Sinopower Semiconductor SM6009NSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.