This device is an N-channel enhancement-mode MOSFET rated for 60 V drain-source voltage and 100 A continuous drain current at 25°C case temperature. It is specified with a maximum drain-source on-resistance of 7.2 mΩ at 10 V gate drive and is packaged in a TO-220 through-hole package. The datasheet lists a junction temperature range from -55°C to 150°C, 400 A pulsed drain current, and 131 W maximum power dissipation at 25°C case temperature. It is intended for power management in inverter systems and is described as lead-free, RoHS compliant, and halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sinopower Semiconductor SM6017NBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sinopower Semiconductor SM6017NBF technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 100A |
| Continuous Drain Current at 100°C | 63A |
| Pulsed Drain Current | 400A |
| Gate-Source Voltage | ±25V |
| On-Resistance RDS(on) Max | 7.2mΩ |
| On-Resistance RDS(on) Typ | 6mΩ |
| Gate Threshold Voltage | 2 to 4V |
| Maximum Power Dissipation at Tc=25°C | 131W |
| Junction Temperature Range | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 0.95°C/W |
| Input Capacitance Ciss Typ | 3500pF |
| Output Capacitance Coss Typ | 425pF |
| Reverse Transfer Capacitance Crss Typ | 210pF |
| Total Gate Charge Typ | 66nC |
| Reverse Recovery Time Typ | 30ns |
| Package Type | TO-220 |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Yes |
Download the complete datasheet for Sinopower Semiconductor SM6017NBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.