This device is an N-channel enhancement-mode power MOSFET rated for 60 V drain-source voltage. It supports up to 110 A continuous drain current at 25°C case temperature with a maximum drain-source on-resistance of 8 mΩ at 10 V gate drive. The part is supplied in a TO-220 package and is specified for tube packaging with 50 units per tube. The datasheet states a maximum junction temperature of 175°C, single-pulse avalanche energy of 1.0 J, and lead-free, RoHS-compliant, halogen-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sinopower Semiconductor SM6017NSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sinopower Semiconductor SM6017NSF technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±25V |
| Continuous Drain Current (Silicon Limited, Tc=25°C) | 110A |
| Continuous Drain Current (Silicon Limited, Tc=100°C) | 80A |
| Continuous Drain Current (Wire Bond Limited, Tc=25°C) | 80A |
| Pulse Drain Current | 390A |
| Drain-Source On-Resistance (Typ @ Vgs=10V, Id=40A) | 6.5mΩ |
| Drain-Source On-Resistance (Max @ Vgs=10V, Id=40A) | 8mΩ |
| Gate Threshold Voltage | 2 to 4V |
| Gate Leakage Current | ±100 maxnA |
| Maximum Power Dissipation (Tc=25°C) | 176W |
| Junction-to-Case Thermal Resistance | 0.85°C/W |
| Maximum Junction Temperature | 175°C |
| Avalanche Energy, Single Pulsed | 1.0J |
| Diode Forward Voltage | 0.8 typ, 1.3 maxV |
| Reverse Recovery Time | 50 typns |
| Reverse Recovery Charge | 80 typnC |
| Input Capacitance | 3200 typpF |
| Output Capacitance | 610 typpF |
| Reverse Transfer Capacitance | 250 typpF |
| Turn-On Delay Time | 15 typ, 27 maxns |
| Turn-On Rise Time | 13 typ, 24 maxns |
| Turn-Off Delay Time | 50 typ, 90 maxns |
| Turn-Off Fall Time | 36 typ, 65 maxns |
| Total Gate Charge | 55 typ, 77 maxnC |
| Gate-Source Charge | 12 typnC |
| Gate-Drain Charge | 18 typnC |
| RoHS | Compliant |
| Halogen Free | Yes |
| Green | Yes |
Download the complete datasheet for Sinopower Semiconductor SM6017NSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.