This device is an N-channel enhancement-mode power MOSFET in a TO-220 package. It is rated for 60 V drain-source voltage, 106 A continuous drain current at TC = 25°C, and 6.4 mΩ maximum on-resistance at VGS = 10 V. The datasheet lists 157.9 W maximum power dissipation at TC = 25°C, 57 nC typical total gate charge, and typical capacitances of 3300 pF input, 460 pF output, and 145 pF reverse transfer. It supports single-pulse avalanche operation, has 40 ns typical reverse recovery time, and is specified for an operating junction temperature range to 175°C with RoHS-compliant, halogen-free material options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sinopower Semiconductor SM6021NSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sinopower Semiconductor SM6021NSF technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (TC=25°C) | 106A |
| Continuous Drain Current (TA=25°C) | 13A |
| Drain-Source On-Resistance | 6.4 max @ VGS=10V, ID=40AmΩ |
| Gate Threshold Voltage | 2 to 4V |
| Power Dissipation (TC=25°C) | 157.9W |
| Thermal Resistance Junction-to-Case | 0.95°C/W |
| Avalanche Energy, Single Pulse | 342mJ |
| Input Capacitance | 3300 typpF |
| Output Capacitance | 460 typpF |
| Reverse Transfer Capacitance | 145 typpF |
| Total Gate Charge | 57 typ, 80 maxnC |
| Gate-Source Charge | 17nC |
| Gate-Drain Charge | 14.5nC |
| Reverse Recovery Time | 40 typns |
| Reverse Recovery Charge | 65 typnC |
| Operating Junction Temperature Range | -55 to 175°C |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Yes |
Download the complete datasheet for Sinopower Semiconductor SM6021NSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.