This device is an N-channel enhancement-mode power MOSFET rated for 60 V drain-source voltage. It supports 190 A continuous drain current at 25°C case temperature with a maximum drain-source on-resistance of 3.6 mΩ at 10 V gate drive. The part is supplied in a TO-220 package and operates over a -55°C to 150°C junction temperature range. The datasheet also specifies dynamic dv/dt capability, avalanche energy rating, and RoHS-compliant lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sinopower Semiconductor SM6033NAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sinopower Semiconductor SM6033NAF technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±25V |
| Continuous Drain Current (Tc=25°C, silicon limited) | 190A |
| Continuous Drain Current (Tc=25°C, wire bond limited) | 120A |
| Pulsed Drain Current | 380A |
| Maximum Power Dissipation (Tc=25°C) | 250W |
| Junction-to-Case Thermal Resistance | 0.5°C/W |
| Operating Junction Temperature | -55 to 150°C |
| Gate Threshold Voltage | 2 to 4V |
| Drain-Source On-Resistance | 3.6 max @ VGS=10V, IDS=40AmΩ |
| Input Capacitance | 6500 typpF |
| Output Capacitance | 1100 typpF |
| Reverse Transfer Capacitance | 400 typpF |
| Total Gate Charge | 120 typnC |
| Avalanche Energy | 900mJ |
| RoHS | Compliant |
Download the complete datasheet for Sinopower Semiconductor SM6033NAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.