This device is a 60 V N-channel power MOSFET in the DFN5x6A-8_EP1 package. The manufacturer page lists 100 A drain current at TC = 25°C and 15 A at TA = 25°C. Maximum on-resistance is 5 mΩ at 10 V gate drive and 6 mΩ at 4.5 V gate drive. The listed gate threshold voltage is 1 V minimum and 2 V typical, with typical input capacitance of 4300 pF and typical total gate charge of 90 nC at 10 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sinopower Semiconductor SM6126NSKP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sinopower Semiconductor SM6126NSKP technical specifications.
| Configuration | N |
| Breakdown Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Drain Current (TC=25°C) | 100A |
| Drain Current (TA=25°C) | 15A |
| Gate Threshold Voltage Min | 1V |
| Gate Threshold Voltage Typ | 2V |
| Drain-Source On-Resistance @ VGS=10V Max | 5mΩ |
| Drain-Source On-Resistance @ VGS=4.5V Max | 6mΩ |
| Gate Resistance Typ | 1Ω |
| Input Capacitance Typ | 4300pF |
| Output Capacitance Typ | 400pF |
| Reverse Transfer Capacitance Typ | 225pF |
| Total Gate Charge @10V Typ | 90nC |
| Total Gate Charge @10V Max | 125nC |
| Total Gate Charge @4.5V Typ | 40nC |
| Total Gate Charge @4.5V Max | 45nC |
| Gate-Source Charge | 16nC |
| Gate-Drain Charge | 17nC |
Download the complete datasheet for Sinopower Semiconductor SM6126NSKP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.