This device is a 60 V N-channel power MOSFET in a TO-251S package. It is rated for 80 A drain current at TC = 25°C and 14 A at TA = 25°C, with a maximum RDS(on) of 6.6 mΩ at 10 V gate drive and 8 mΩ at 4.5 V. The gate-source voltage rating is ±20 V, and the threshold voltage is 1 V minimum with 2 V typical. Typical capacitances are 4350 pF input, 425 pF output, and 215 pF reverse transfer, with total gate charge of 83 nC typical at 10 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sinopower Semiconductor SM6127NSUC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sinopower Semiconductor SM6127NSUC technical specifications.
| Channel Configuration | N |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Drain Current (TC=25°C) | 80A |
| Drain Current (TA=25°C) | 14A |
| Gate Threshold Voltage (Min) | 1V |
| Gate Threshold Voltage (Typ) | 2V |
| RDS(on) Max @ VGS=10V | 6.6mΩ |
| RDS(on) Max @ VGS=4.5V | 8mΩ |
| Gate Resistance (Typ) | 1Ω |
| Input Capacitance (Typ) | 4350pF |
| Output Capacitance (Typ) | 425pF |
| Reverse Transfer Capacitance (Typ) | 215pF |
| Total Gate Charge (Typ) @ 10V | 83nC |
| Total Gate Charge (Max) @ 10V | 117nC |
| Total Gate Charge (Typ) @ 4.5V | 39nC |
| Gate-Source Charge | 17nC |
| Gate-Drain Charge | 15nC |
Download the complete datasheet for Sinopower Semiconductor SM6127NSUC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.