This N-channel MOSFET is rated for 60 V drain-source voltage and ±20 V gate-source voltage. It carries up to 80 A at TC=25°C and 16 A at TA=25°C in a TO-263-2 package. Maximum on-resistance is 5.4 mΩ at 10 V and 7.5 mΩ at 4.5 V. Typical input, output, and reverse-transfer capacitances are 2380 pF, 450 pF, and 65 pF, and total gate charge is 37 nC at 10 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sinopower Semiconductor SM6163NHG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sinopower Semiconductor SM6163NHG technical specifications.
| Configuration | N |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (TC=25°C) | 80A |
| Continuous Drain Current (TA=25°C) | 16A |
| Gate Threshold Voltage Min | 1V |
| Gate Threshold Voltage Typ | 2V |
| Gate Threshold Voltage Max | 3V |
| RDS(on) Max @ VGS=10V | 5.4mΩ |
| RDS(on) Max @ VGS=4.5V | 7.5mΩ |
| Gate Resistance Typ | 1Ω |
| Input Capacitance Typ | 2380pF |
| Output Capacitance Typ | 450pF |
| Reverse Transfer Capacitance Typ | 65pF |
| Total Gate Charge Typ @10V | 37nC |
| Total Gate Charge Max @10V | 52nC |
| Total Gate Charge Typ @4.5V | 17nC |
| Gate-Source Charge | 9.1nC |
| Gate-Drain Charge | 5nC |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Yes |
Download the complete datasheet for Sinopower Semiconductor SM6163NHG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.