This device is an N-channel enhancement mode MOSFET rated for 60 V drain-source voltage and ±20 V gate-source voltage. It supports 76 A continuous drain current at TC=25°C and 15 A at TA=25°C. Maximum drain-source on-resistance is 5.1 mΩ at VGS=10 V and 7.2 mΩ at VGS=4.5 V. Typical input, output, and reverse transfer capacitances are 2380 pF, 450 pF, and 65 pF. The part is offered in a DFN5x6A-8_EP1 package and is listed as New.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sinopower Semiconductor SM6163NHKP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sinopower Semiconductor SM6163NHKP technical specifications.
| Channel Type | N-Channel |
| Drain-Source Breakdown Voltage | 60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (TC=25°C) | 76A |
| Continuous Drain Current (TA=25°C) | 15A |
| Gate Threshold Voltage | 1 to 3V |
| On-Resistance @ VGS=10V | 5.1 maxmΩ |
| On-Resistance @ VGS=4.5V | 7.2 maxmΩ |
| Input Capacitance | 2380 typpF |
| Output Capacitance | 450 typpF |
| Reverse Transfer Capacitance | 65 typpF |
| Total Gate Charge @ VGS=10V | 37.6 typ, 52.6 maxnC |
| Total Gate Charge @ VGS=4.5V | 17.1 typnC |
| Junction Temperature | 150 max°C |
| Storage Temperature Range | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 2.3°C/W |
| Avalanche Energy | 144mJ |
| Moisture Sensitivity Level | MSL1 |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Sinopower Semiconductor SM6163NHKP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.