Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SINPRO
SPU45E-302
Datasheet
Sinpro
SPU45E-302
Volume Production
Smps External SPU45E-302
Smps External SPU45E-302
Mounting
Desktop
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Efficiency
80%
Length
146mm
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Mount
Desktop
Number of Outputs
3
Weight
560g
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account