Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SIP
08933
Datasheet
SIP
08933
Not Recommended for New Design
SIP Pressure Washer 130bar
SIP Pressure Washer 130bar
Package
SIP
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SIP
Depth
890mm
Height
380mm
Weight
23kg
Width
320mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account