Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SIP
08944
Datasheet
SIP
08944
Not Recommended for New Design
SIP Pressure Washer 145bar
SIP Pressure Washer 145bar
Package
SIP
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SIP
Depth
670mm
Height
660mm
Weight
36kg
Width
580mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account