
This MEMS oscillator provides a fixed 32.768 kHz output for RTC reference and other low-frequency timing functions. It is specified for 10 ppm frequency tolerance at 25°C and up to 100 ppm stability over -40°C to +85°C with a 1.5 V to 3.63 V supply. The device operates with typ 0.90 µA core current at 1.8 V and can drive XTAL inputs directly without external load capacitors. Its 1.5 x 0.8 mm chip-scale package uses a programmable NanoDrive output swing to reduce power consumption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1532A-J4-0004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1532A-J4-0004 technical specifications.
| Output Frequency | 32.768kHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±100 over -40°C to +85°C at 1.5 V to 3.63 Vppm |
| Operating Supply Voltage | 1.5 to 3.63V |
| Minimum Functional Supply Voltage | 1.2V |
| Core Operating Current | 0.90 typ at 1.8 V, no loadµA |
| Output Stage Operating Current | 0.065 typµA/Vpp |
| Start-up Time | 300 typms |
| Operating Temperature Range | -40 to +85°C |
| Package Size | 1.5 x 0.8mm |
| Output Duty Cycle | 48 to 52% |
| Period Jitter | 35ns RMS |
| HBM ESD Protection | 3000V |
| CDM ESD Protection | 750V |
| Mechanical Shock Resistance | 10000g |
| Mechanical Vibration Resistance | 70g |
Download the complete datasheet for Sitime SiT1532A-J4-0004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
