
This device is a 32.768 kHz MEMS temperature-compensated oscillator for battery-powered timekeeping applications. It operates from a 1.5 V to 3.63 V supply and has a typical core current of 0.99 µA at 1.8 V with no load. The oscillator is offered with ±5 ppm, ±10 ppm, or ±20 ppm stability options and supports commercial and industrial temperature ranges up to -40°C to +85°C. It is packaged in a 1.5 x 0.8 mm chip-scale package and includes internal supply filtering so an external VDD bypass capacitor is not required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1552AC-JF-DCC-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1552AC-JF-DCC-32.768 technical specifications.
| Oscillator Type | 32 kHz TCXO |
| Output Frequency | 32.768kHz |
| Frequency Stability Options | ±5, ±10, ±20ppm |
| Supply Voltage Range | 1.5 to 3.63V |
| Core Supply Current | 0.99 typµA |
| Maximum Core Supply Current | 1.52µA |
| Start-up Time | 180 typ, 300 maxms |
| Operating Temperature Range Options | 0 to 70; -40 to 85°C |
| First Year Frequency Aging | ±1.0ppm |
| Long Term Jitter | 2.5 maxµspp |
| Period Jitter | 35 typns RMS |
| Output Duty Cycle | 48 to 52% |
| LVCMOS Rise/Fall Time | 100 typ, 200 maxns |
| Programmable Output Swing | 0.20 to 0.80V |
| Package Size | 1.5 x 0.8mm |
| ESD Protection HBM | 3000V |
Download the complete datasheet for Sitime SiT1552AC-JF-DCC-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
