
This factory-programmable MEMS oscillator provides an LVCMOS output from 1 Hz to 462.5 kHz with maximum all-inclusive frequency stability of ±50 ppm. It operates from a 1.62 V to 3.63 V supply and draws as little as 1.7 µA typical at 1 Hz and 3.3 µA typical at 100 kHz. The device is offered in a 1.5 mm × 0.8 mm chip-scale package with 0.6 mm maximum height and requires no external bypass capacitors under normal operating conditions. Supported operating temperature grades are -20 °C to 70 °C and -40 °C to 85 °C, and the family is specified as Pb-free, RoHS compliant, and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1569AC-J3-18E-0000.016000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1569AC-J3-18E-0000.016000 technical specifications.
| Output Frequency Range | 1 to 462500Hz |
| Frequency Stability | ±50 maxppm |
| Initial Tolerance | ±10ppm |
| RMS Period Jitter | 4 typ, 8.5 maxns RMS |
| Supply Voltage | 1.62 to 3.63V |
| Supply Current at 1 Hz | 1.7 typ, 3 maxµA |
| Supply Current at 100 kHz | 3.3 typ, 4.6 maxµA |
| Supply Current at 462.5 kHz | 8 typ, 10 maxµA |
| Start-up Time Above 200 Hz | 150 typ, 300 maxms |
| Operating Temperature Range | -20 to 70 commercial; -40 to 85 industrial°C |
| Rise/Fall Time | 10 min, 40 typ, 70 maxns |
| Duty Cycle | 45 to 55% |
| Package Size | 1.5 x 0.8mm |
| Package Height | 0.6 maxmm |
| ESD HBM | 2000V |
| Storage Temperature | -65 to 150°C |
| Pb-free | Yes |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Sitime SiT1569AC-J3-18E-0000.016000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
