Standard Clock Oscillators 40.0MHz 50ppm 1.8V +/-60ppm Pull
Sitime SIT3700AC-13-181-40.00000T technical specifications.
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Series | SIT3700 |
| RoHS | Compliant |
No datasheet is available for this part.