Programmable Oscillators Unprogrammed Blanks
Sitime SiT3808AI-G2-XXXX-000.FP000 technical specifications.
| Frequency | 80MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | SiT3808 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SiT3808AI-G2-XXXX-000.FP000 to view detailed technical specifications.
No datasheet is available for this part.