The SiT3809AI-C2-XXXX-000.FP000 is a 220MHz oscillator with a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.8V and 3.3V. The oscillator is packaged in bulk quantities of 250 units and features surface mount technology.
Sitime SiT3809AI-C2-XXXX-000.FP000 technical specifications.
| Frequency | 220MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | SiT3809 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SiT3809AI-C2-XXXX-000.FP000 to view detailed technical specifications.
No datasheet is available for this part.