Sign in to ask questions about the Sitime SIT8003AI-42-25E-80.0000MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SIT8003AI-42-25E-80.0000MHZ technical specifications.
| Frequency | 80MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Series | SIT8003 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8003AI-42-25E-80.0000MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.