Sitime SIT8004AC-31-33E-125.00000 technical specifications.
| Package/Case | QFN |
| Depth | 3.2mm |
| Frequency | 125MHz |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8004AC-31-33E-125.00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.