The SiT8102AI-43-25E-33.33300X oscillator operates at 33.333MHz with a frequency stability of 50ppm. It can handle a maximum load capacitance of 15pF and a maximum duty cycle of 55%. The device is designed to operate within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.25V and 2.75V. The oscillator is packaged in tape and reel quantities of 250 units and features SMD/SMT termination.
Sitime SiT8102AI-43-25E-33.33300X technical specifications.
| Frequency | 33.333MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SIT8102 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Sitime SiT8102AI-43-25E-33.33300X to view detailed technical specifications.
No datasheet is available for this part.