
Programmable Oscillators 66.66667MHz +/-25ppm 3.3Volt -20C + 70C
Sitime SiT8103AC-12-33E-66.66667 technical specifications.
| Frequency | 66.66667MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
