The SiT8103AI-32-33E-66.66667 oscillator operates at 66.66667MHz with a frequency stability of 25ppm. It can drive a load capacitance of 15pF and is designed to function within an operating temperature range of -40°C to 85°C. This oscillator requires a 3.3V operating supply voltage and is packaged in bulk. It is compliant with RoHS regulations and features surface mount technology.
Sign in to ask questions about the Sitime SiT8103AI-32-33E-66.66667 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT8103AI-32-33E-66.66667 technical specifications.
| Frequency | 66.66667MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SiT8103AI-32-33E-66.66667 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.