The SIT8103AI-42-33E-1.84320Y is a 1.8432MHz crystal oscillator with a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and requires a 3.3V supply voltage. The oscillator is packaged in a SMD/SMT termination and is available in quantities of 1000 per reel. The device is suitable for use in applications requiring a stable clock signal.
Sitime SIT8103AI-42-33E-1.84320Y technical specifications.
| Frequency | 1.8432MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8103AI-42-33E-1.84320Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.