Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SIT9001AC-13-18E2-4.00000T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Series | SIT9001 |
| RoHS | Not Compliant |
Download the complete datasheet for Sitime SIT9001AC-13-18E2-4.00000T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.