Standard Clock Oscillators 18.432MHz +-50ppm 2.5V +-10% -10C+70C
Sitime SiT9001AC-43-25E-18.43200 technical specifications.
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Series | SIT9001 |
| RoHS | Compliant |
No datasheet is available for this part.