1Gbit GDDR5 SGRAM DRAM Module, PGA Module, featuring a 32Mx32 organization with 16 chips per module, each 64M bit. This surface mount component utilizes a 170-pin Ball Grid Array (BGA) package measuring 14mm x 12mm x 0.75mm with a 0.8mm pin pitch. Achieves a maximum clock rate of 2750 MHz and a maximum access time of 6 ns, operating at a typical supply voltage of 1.5V.
Sign in to ask questions about the SK Hynix H5GQ1H24AFR-T3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SK Hynix H5GQ1H24AFR-T3C technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 170 |
| PCB | 170 |
| Package Length (mm) | 14 |
| Package Width (mm) | 12 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Main Category | DRAM Module |
| Total Density | 1Gbit |
| Module Type | PGA Module |
| Maximum Access Time | 6ns |
| Maximum Clock Rate | 2750MHz |
| Chip Density | 64Mbit |
| Subcategory | GDDR5 SGRAM |
| Data Bus Width | 32bit |
| Number of Chip per Module | 16 |
| Organization | 32Mx32 |
| Chip Package Type | BGA |
| Typical Operating Supply Voltage | 1.5V |
| Maximum Operating Current | 1760mA |
| Min Operating Supply Voltage | 1.455V |
| Max Operating Supply Voltage | 1.545V |
| ECC Support | No |
| Cage Code | 9162F |
| EU RoHS | Yes |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SK Hynix H5GQ1H24AFR-T3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.