1Gbyte DDR3 SDRAM Registered DIMM (RDIMM) module, operating at 1066 MHz with a 72-bit data bus width. Features ECC support, single rank, and a CAS latency of 7. This 240-pin module utilizes 128Mx72 organization with 128Mx8 chip configuration, requiring a typical 1.35V supply. Designed for socket mounting with a non-lead-frame SMT package family.
Sign in to ask questions about the SK Hynix HMT112R7TFR8A-G7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SK Hynix HMT112R7TFR8A-G7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | RDIMM |
| Package Description | Registered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Width (mm) | 3.43(Max) |
| Package Height (mm) | 30 |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 1Gbyte |
| Module Type | 240RDIMM |
| Maximum Clock Rate | 1066MHz |
| Chip Density | 1Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 9 |
| Organization | 128Mx72 |
| Typical Operating Supply Voltage | 1.35V |
| Maximum Operating Current | 1529mA |
| Min Operating Supply Voltage | 1.283V |
| Max Operating Supply Voltage | 1.45V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 128Mx8 |
| ECC Support | Yes |
| Number of Ranks | Single |
| CAS Latency | 7 |
| Cage Code | 9162F |
| EU RoHS | Yes |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SK Hynix HMT112R7TFR8A-G7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.