1Gbyte DDR3 SDRAM 240RDIMM module featuring 1333 MHz clock rate and 72-bit data bus width. Organized as 128Mx72 with 9 chips, each 1G bit density and 128Mx8 configuration. Supports ECC and operates at 1.35V typical supply voltage. This Registered Dual In Line Memory Module utilizes a 240-pin RDIMM package with no lead, SMT mounting, and a 1mm pin pitch.
Sign in to ask questions about the SK Hynix HMT112R7TFR8A-H9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SK Hynix HMT112R7TFR8A-H9 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | RDIMM |
| Package Description | Registered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Width (mm) | 3.43(Max) |
| Package Height (mm) | 30 |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 1Gbyte |
| Module Type | 240RDIMM |
| Maximum Clock Rate | 1333MHz |
| Chip Density | 1Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 9 |
| Organization | 128Mx72 |
| Typical Operating Supply Voltage | 1.35V |
| Maximum Operating Current | 1619mA |
| Min Operating Supply Voltage | 1.283V |
| Max Operating Supply Voltage | 1.45V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 128Mx8 |
| ECC Support | Yes |
| Number of Ranks | Single |
| CAS Latency | 9 |
| Cage Code | 9162F |
| EU RoHS | Yes |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SK Hynix HMT112R7TFR8A-H9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.